Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3SAC5RG

DigiKey Part Number
4008-TM3SAC5RG-ND
Manufacturer
Manufacturer Product Number
TM3SAC5RG
Description
SAFETY MODULE, MODICON TM3 SAFET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
TM3SAC5RG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Schneider Electric
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Box
Operating Temperature
-10°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Controller Type
General Purpose
Approval Agency
EAC, EFUP 10, CE, CSA, RCM, TUV, UL
Safety Outputs and Type
Relay (3)
Weight
0.420 lb (190.51 g)
Safety Category
Category 3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,659.05000¥2,659.05
Manufacturers Standard Package