
TM221CE24R | |
|---|---|
DigiKey Part Number | 4008-TM221CE24R-ND |
Manufacturer | |
Manufacturer Product Number | TM221CE24R |
Description | M221-24IO RELAY ETHERNET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | TM221CE24R Models |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Schneider Electric | Display Type No Display |
Series | Communications Ethernet, USB |
Packaging Box | Memory Size 256KB |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type 16 - Digital (14), Analog (2) | Operating Temperature -10°C ~ 55°C |
Number of Outputs and Type 10 - Relay | Ingress Protection IP20 |
Expandable 14 Modules Max | Approval Agency CE, CSA, cULus, EAC, RCM |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,902.79000 | ¥3,902.79 |




















