
TM221CE40R | |
|---|---|
DigiKey Part Number | 4008-TM221CE40R-ND |
Manufacturer | |
Manufacturer Product Number | TM221CE40R |
Description | M221-40IO RELAY ETHERNET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | TM221CE40R Models |
Category | Display Type No Display |
Manufacturer Schneider Electric | Communications Ethernet, USB |
Series | Memory Size 256KB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -10°C ~ 35°C |
Number of Inputs and Type 26 - Digital (24), Analog (2) | Ingress Protection IP20 |
Number of Outputs and Type 16 - Relay | Approval Agency ABS, CE, cULus, DNV, EAC, LR, RCM, UKCA |
Expandable 7 Modules Max | Weight 1 lb (453.59 g) |
Voltage - Supply 100 ~ 240VAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,780.42000 | ¥3,780.42 |



















