
TM3SAF5R | |
|---|---|
DigiKey Part Number | 4008-TM3SAF5R-ND |
Manufacturer | |
Manufacturer Product Number | TM3SAF5R |
Description | SAFETY MODULE, MODICON TM3 SAFET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | TM3SAF5R Models |
Category | Voltage - Supply 24VDC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Controller Type General Purpose | Approval Agency EAC, EFUP 10, CE, CSA, RCM, TUV, UL |
Safety Outputs and Type Relay (3) | Weight 0.420 lb (190.51 g) |
Safety Category Category 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,990.27000 | ¥2,990.27 |
















