
TM251MESE | |
|---|---|
DigiKey Part Number | 4008-TM251MESE-ND |
Manufacturer | |
Manufacturer Product Number | TM251MESE |
Description | LOGIC CONTROLLER, MODICON M251, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM251MESE Models |
Category | Display Type No Display |
Manufacturer Schneider Electric | Communications RJ45, RS-232, RS-485, USB |
Series | Mounting Type DIN Rail |
Packaging Box | Operating Temperature -10°C ~ 35°C |
Part Status Active | Ingress Protection IP20 |
Expandable 21 Modules Max | Approval Agency ABS, CE, cULus, DNV, LR, UKCA |
Voltage - Supply 24VDC | Weight 0.490 lb (222.26 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,410.64000 | ¥5,410.64 |



















