Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3DI16

DigiKey Part Number
4008-TM3DI16-ND
Manufacturer
Manufacturer Product Number
TM3DI16
Description
INPUT MODULE 16 DIGITAL 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM3DI16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Schneider Electric
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-10°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Type
Input Module
Approval Agency
CE, cULus, EAC, RCM, UKCA
For Use With/Related Products
Modicon TM3 Series
Weight
0.250 lb (113.40 g)
Number of Inputs and Type
16 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,758.49000¥1,758.49
Manufacturers Standard Package