
TM241CE40T | |
|---|---|
DigiKey Part Number | 4008-TM241CE40T-ND |
Manufacturer | |
Manufacturer Product Number | TM241CE40T |
Description | LOGIC CONTROLLER, MODICON M241, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM241CE40T Models |
Category | Voltage - Supply 24VDC |
Manufacturer Schneider Electric | Display Type No Display |
Series | Communications RJ45, RS-232, RS-485, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Number of Inputs and Type 24 - Digital | Ingress Protection IP20 |
Number of Outputs and Type 16 - Solid State | Approval Agency ABS, CE, cULus, DNV, LR, RCM, UKCA |
Expandable 21 Modules Max | Weight 1.4 lbs (635 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,961.33000 | ¥6,961.33 |



















