Communications Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3XTRA1

DigiKey Part Number
4008-TM3XTRA1-ND
Manufacturer
Manufacturer Product Number
TM3XTRA1
Description
REMOTE TRANSMITTER MODULE, MODIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
TM3XTRA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
DIN Rail
Manufacturer
Schneider Electric
Termination Style
Screw Terminal
Series
Operating Temperature
-10°C ~ 50°C
Packaging
Box
Ingress Protection
IP20
Part Status
Active
Approval Agency
CE, CSA, C-tick, cULus, EAC, GOST, RCM, UKCA
Type
Communications Module
Weight
0.140 lb (63.50 g)
For Use With/Related Products
Modicon TM3 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,198.93000¥1,198.93
Manufacturers Standard Package