
TM241CE24T | |
|---|---|
DigiKey Part Number | 4008-TM241CE24T-ND |
Manufacturer | |
Manufacturer Product Number | TM241CE24T |
Description | LOGIC CONTROLLER, MODICON M241, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM241CE24T Models |
Category | Voltage - Supply 24VDC |
Manufacturer Schneider Electric | Display Type No Display |
Series | Communications RJ45, RS-232, RS-485, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Number of Inputs and Type 14 - Digital | Ingress Protection IP20 |
Number of Outputs and Type 10 - Solid State | Approval Agency ABS, CE, cULus, DNV, LR, RCM, UKCA |
Expandable 21 Modules Max | Weight 1.2 lbs (544.3 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,860.18000 | ¥5,860.18 |






















