Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM241CEC24R

DigiKey Part Number
4008-TM241CEC24R-ND
Manufacturer
Manufacturer Product Number
TM241CEC24R
Description
LOGIC CONTROLLER, MODICON M241,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
TM241CEC24R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
100 ~ 240VAC
Manufacturer
Schneider Electric
Display Type
No Display
Series
Communications
RJ45, RS-232, RS-485, USB
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Number of Inputs and Type
14 - Digital
Ingress Protection
IP20
Number of Outputs and Type
10 - Solid State (4), Relay (6)
Approval Agency
ABS, CE, cULus, DNV, LR, RCM, UKCA
Expandable
21 Modules Max
Weight
1.2 lbs (544.3 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,594.40000¥6,594.40
Manufacturers Standard Package