TM241C24R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM241C24R

DigiKey Part Number
4008-TM241C24R-ND
Manufacturer
Manufacturer Product Number
TM241C24R
Description
LOGIC CONTROLLER, MODICON M241,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
TM241C24R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
14 - Digital
Number of Outputs and Type
10 - Solid State (4), Relay (6)
Expandable
21 Modules Max
Voltage - Supply
100 ~ 240VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
RJ45, RS-232, RS-485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-10°C ~ 50°C
Ingress Protection
IP20
Software
-
Approval Agency
ABS, CE, cULus, DNV, LR, RCM, UKCA
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,067.48000¥6,067.48
10¥5,126.21300¥51,262.13
Manufacturers Standard Package