

TM221CE16T | |
|---|---|
DigiKey Part Number | 4008-TM221CE16T-ND |
Manufacturer | |
Manufacturer Product Number | TM221CE16T |
Description | CONTROLLER M221-16IO TR.PNP ETHE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM221CE16T Models |
Category | Voltage - Supply 24VDC |
Manufacturer Schneider Electric | Display Type No Display |
Series | Communications Ethernet, RS-232, RS-485, USB |
Packaging Box | Memory Size 256KB |
Part Status Active | Mounting Type Panel Mount |
Number of Inputs and Type 9 - Analog | Operating Temperature -10°C ~ 55°C |
Number of Outputs and Type 7 - Solid State | Ingress Protection IP20 |
Expandable 14 Modules Max | Approval Agency CSA, cULus, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,535.68000 | ¥3,535.68 |

























