ATS01N222QN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS01N222QN
TeSys Island - The Innovative, Intelligent Motor Control Starter
How to Start a Motor with ATS01 | Schneider Electric Support

ATS01N222QN

DigiKey Part Number
4008-ATS01N222QN-ND
Manufacturer
Manufacturer Product Number
ATS01N222QN
Description
SOFT STARTER FOR ASYNCHRONOUS MO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 342V ~ 456V Supply 22A 380 ~ 415V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS01N222QN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
380 ~ 415V
Current - Output
22A
Wattage - Load
11000 W
Voltage - Supply
342V ~ 456V
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,108.24000¥2,108.24
Manufacturers Standard Package