Motor Starter 180 ~ 264VAC Supply 22A 200 ~ 240V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter 180 ~ 264VAC Supply 22A 200 ~ 240V Load
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATS01N222LU

DigiKey Part Number
4008-ATS01N222LU-ND
Manufacturer
Manufacturer Product Number
ATS01N222LU
Description
SOFT START 200-240VAC 22A ATS01
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 180 ~ 264VAC Supply 22A 200 ~ 240V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS01N222LU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
200 ~ 240V
Series
Current - Output
22A
Packaging
Box
Wattage - Load
5500 W
Part Status
Active
Voltage - Supply
180 ~ 264VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-10°C ~ 60°C
Control / Drive Type
Motor Starter
For Use With/Related Products
Altivar Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,200.56000¥2,200.56
Manufacturers Standard Package