



LC1D25B7 | |
|---|---|
DigiKey Part Number | 4008-LC1D25B7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D25B7 |
Description | TESYS3P CTR 25A AC3 11KW1NO1NC24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1D25B7 Models |
Category | Contact Rating (Current) 25 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 60°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount | Must Release Voltage 7.2 VAC |
Coil Voltage 24VAC | Operate Time 22 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,502.29000 | ¥1,502.29 |
















