LC1D18BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1D18BL
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D18BL

DigiKey Part Number
4008-LC1D18BL-ND
Manufacturer
Manufacturer Product Number
LC1D18BL
Description
TESYS 3P CTR 18A AC3 9KW 1NO1NC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 18 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LC1D18BL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
18 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts, Diode
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
88.55 ms
Release Time
30 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,987.58000¥1,987.58
10¥1,769.63200¥17,696.32
25¥1,689.58480¥42,239.62
50¥1,631.41540¥81,570.77
Manufacturers Standard Package