



GV2P20 | |
|---|---|
DigiKey Part Number | 4008-GV2P20-ND |
Manufacturer | |
Manufacturer Product Number | GV2P20 |
Description | TESYS MOTOR CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 18A 690 V AC DC Rotary Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV2P20 Models |
Category | Current Rating (Amps) 18A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency EN 60947-2, EN 60947-4-1, IEC 60947-2, IEC 60947-4-1 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,343.92000 | ¥2,343.92 |
















