

GV2G254 | |
|---|---|
DigiKey Part Number | 4008-GV2G254-ND |
Manufacturer | |
Manufacturer Product Number | GV2G254 |
Description | 2 TAP OFFS BUSBAR GV2 63A 54MM P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Circuit Breakers |
Datasheet | Datasheet |
EDA/CAD Models | GV2G254 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥300.84000 | ¥300.84 |
| 5 | ¥249.58800 | ¥1,247.94 |
| 10 | ¥230.24600 | ¥2,302.46 |
| 50 | ¥190.67540 | ¥9,533.77 |
| 100 | ¥175.67220 | ¥17,567.22 |
| 250 | ¥173.14188 | ¥43,285.47 |















