


0190060018 | |
|---|---|
DigiKey Part Number | 900-0190060018TR-ND - Tape & Reel (TR) 900-0190060018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190060018 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190060018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.99000 | ¥7.99 |
| 10 | ¥6.80000 | ¥68.00 |
| 25 | ¥6.37400 | ¥159.35 |
| 50 | ¥6.06860 | ¥303.43 |
| 100 | ¥5.77850 | ¥577.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.41612 | ¥1,354.03 |
| 500 | ¥5.15744 | ¥2,578.72 |
| 750 | ¥5.01192 | ¥3,758.94 |
| 1,250 | ¥4.83442 | ¥6,043.02 |
| 1,750 | ¥4.72099 | ¥8,261.73 |
| 2,500 | ¥4.60368 | ¥11,509.20 |
| 6,250 | ¥4.31558 | ¥26,972.38 |
| 12,500 | ¥4.10978 | ¥51,372.25 |











