
09140061706 | |
|---|---|
DigiKey Part Number | 1195-09140061706-ND |
Manufacturer | |
Manufacturer Product Number | 09140061706 |
Description | HAN 6B MODULAR METAL DOCKING FRA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Position |
Datasheet | Datasheet |
EDA/CAD Models | 09140061706 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Gender | Female | |
Size | B6 | |
Operating Temperature | -40°C ~ 125°C | |
Color | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥359.34000 | ¥359.34 |
| 10 | ¥305.42100 | ¥3,054.21 |
| 25 | ¥286.30680 | ¥7,157.67 |
| 50 | ¥272.64700 | ¥13,632.35 |
| 100 | ¥259.64840 | ¥25,964.84 |
| 250 | ¥243.41340 | ¥60,853.35 |










