ABLM1A24025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLM1A24025

DigiKey Part Number
4008-ABLM1A24025-ND
Manufacturer
Manufacturer Product Number
ABLM1A24025
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
ABLM1A24025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
60W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Laboratory
Efficiency
90%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
IP20, Universal Input
Size / Dimension
2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
Approval Agency
CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL
Standard Number
60950-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,293.26000¥1,293.26
10¥1,136.64500¥11,366.45
25¥1,079.73960¥26,993.49
50¥1,038.59720¥51,929.86
Manufacturers Standard Package