



ABLS1A24021 | |
|---|---|
DigiKey Part Number | 4008-ABLS1A24021-ND |
Manufacturer | |
Manufacturer Product Number | ABLS1A24021 |
Description | AC/DC DIN RAIL SUPPLY 24V 50W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.1A |
Datasheet | Datasheet |
EDA/CAD Models | ABLS1A24021 Models |
Category | Power (Watts) 50W |
Manufacturer Schneider Electric | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 88% |
Input Type AC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features PFC |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.52" L x 1.18" W x 2.95" H (89.4mm x 30.0mm x 74.9mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cUL, EAC, KC |
Current - Output (Max) 2.1A | Standard Number 62368-1; UL 508 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,037.72000 | ¥1,037.72 |







