ABLS1A12100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS1A12100

DigiKey Part Number
4008-ABLS1A12100-ND
Manufacturer
Manufacturer Product Number
ABLS1A12100
Description
AC/DC DIN RAIL SUPPLY 12V 120W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 10A
Datasheet
 Datasheet
EDA/CAD Models
ABLS1A12100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
140V
DC Voltage - Input (Max)
340V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Laboratory
Efficiency
86%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
IP20, Universal Input
Size / Dimension
4.63" L x 1.57" W x 4.87" H (117.6mm x 40.0mm x 123.6mm)
Approval Agency
CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL
Standard Number
60950-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥829.18000¥829.18
10¥728.75400¥7,287.54
25¥692.26600¥17,306.65
50¥691.01560¥34,550.78
Manufacturers Standard Package