M9F11120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9F11120

DigiKey Part Number
4008-M9F11120-ND
Manufacturer
Manufacturer Product Number
M9F11120
Description
CIR BRKR THERM-MAG 415VAC/72VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 415 V AC 72 V DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
M9F11120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
415 V
Voltage Rating - DC
72 V
Actuator Type
Toggle
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,007.86000¥1,007.86
5¥835.71600¥4,178.58
10¥770.61100¥7,706.11
50¥649.07580¥32,453.79
Manufacturers Standard Package