
ABLM1A12010 | |
|---|---|
DigiKey Part Number | 4008-ABLM1A12010-ND |
Manufacturer | |
Manufacturer Product Number | ABLM1A12010 |
Description | AC/DC DIN RAIL SUPPLY 12V 12W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 1A |
Datasheet | Datasheet |
EDA/CAD Models | ABLM1A12010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 80% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20, Universal Input | |
Size / Dimension | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 91.0mm) | |
Approval Agency | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥563.48000 | ¥563.48 |
| 10 | ¥495.29100 | ¥4,952.91 |
| 25 | ¥470.49240 | ¥11,762.31 |
| 50 | ¥453.68220 | ¥22,684.11 |










