
M9F11102 | |
|---|---|
DigiKey Part Number | 4008-M9F11102-ND |
Manufacturer | |
Manufacturer Product Number | M9F11102 |
Description | CIR BRKR THERM-MAG 2A 415VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 415 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F11102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, IEC 60947-2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,007.86000 | ¥1,007.86 |
| 5 | ¥835.71600 | ¥4,178.58 |
| 10 | ¥770.61100 | ¥7,706.11 |
| 50 | ¥649.07580 | ¥32,453.79 |


















