ERM8-010-01-L-D-RA-TR | ||
---|---|---|
DigiKey Part Number | SAM13681TR-ND - Tape & Reel (TR) SAM13681CT-ND - Cut Tape (CT) SAM13681DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERM8-010-01-L-D-RA-TR | |
Description | CONN HDR 20POS R/A SMD GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERM8-010-01-L-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.19000 | ¥70.19 |
10 | ¥63.16300 | ¥631.63 |
25 | ¥59.49800 | ¥1,487.45 |
50 | ¥57.97440 | ¥2,898.72 |
100 | ¥56.44830 | ¥5,644.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥50.85935 | ¥10,171.87 |
400 | ¥45.36095 | ¥18,144.38 |
600 | ¥42.61172 | ¥25,567.03 |
1,000 | ¥37.66334 | ¥37,663.34 |
2,000 | ¥36.56366 | ¥73,127.32 |