ERF8-010-05.0-L-DV-K-TR | ||
---|---|---|
DigiKey Part Number | SAM13525TR-ND - Tape & Reel (TR) SAM13525CT-ND - Cut Tape (CT) SAM13525DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERF8-010-05.0-L-DV-K-TR | |
Description | CONN SOCKET 20POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERF8-010-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥51.27600 | ¥512.76 |
25 | ¥48.44160 | ¥1,211.04 |
50 | ¥47.26120 | ¥2,363.06 |
100 | ¥44.89860 | ¥4,489.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥34.06552 | ¥16,181.12 |
950 | ¥29.80736 | ¥28,316.99 |
2,375 | ¥29.16859 | ¥69,275.40 |