ERM8-010-05.0-S-DV-TR | ||
---|---|---|
DigiKey Part Number | SAM15407TR-ND - Tape & Reel (TR) SAM15407CT-ND - Cut Tape (CT) SAM15407DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERM8-010-05.0-S-DV-TR | |
Description | CONN HDR 20POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERM8-010-05.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.83600 | ¥588.36 |
25 | ¥55.58040 | ¥1,389.51 |
50 | ¥54.22600 | ¥2,711.30 |
100 | ¥51.51450 | ¥5,151.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥41.52843 | ¥13,496.74 |
650 | ¥39.08571 | ¥25,405.71 |
975 | ¥34.19997 | ¥33,344.97 |
1,625 | ¥33.46711 | ¥54,384.05 |