ERM8-020-05.0-S-DV-TR | |
---|---|
DigiKey Part Number | SAM13726TR-ND - Tape & Reel (TR) SAM13726CT-ND - Cut Tape (CT) SAM13726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-S-DV-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.35000 | ¥70.35 |
10 | ¥63.33500 | ¥633.35 |
25 | ¥59.66240 | ¥1,491.56 |
50 | ¥58.13200 | ¥2,906.60 |
100 | ¥56.60180 | ¥5,660.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥50.48256 | ¥12,620.64 |
500 | ¥47.42294 | ¥23,711.47 |
750 | ¥44.36331 | ¥33,272.48 |
1,250 | ¥41.91574 | ¥52,394.68 |
1,750 | ¥40.69190 | ¥71,210.82 |