ERF8-010-01-L-D-EM2-TR | |
---|---|
DigiKey Part Number | SAM13521TR-ND - Tape & Reel (TR) SAM13521CT-ND - Cut Tape (CT) SAM13521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-01-L-D-EM2-TR |
Description | CONN SOCKET 20POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-01-L-D-EM2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥52.00100 | ¥520.01 |
25 | ¥49.12480 | ¥1,228.12 |
50 | ¥47.92760 | ¥2,396.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥41.02313 | ¥6,153.47 |
300 | ¥36.70500 | ¥11,011.50 |
450 | ¥34.54589 | ¥15,545.65 |
750 | ¥32.38676 | ¥24,290.07 |
1,050 | ¥30.22759 | ¥31,738.97 |
1,500 | ¥29.57985 | ¥44,369.78 |