
TPS2042D | |
|---|---|
DigiKey Part Number | 296-3396-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2042D |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2042D Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2162SG-13 | Diodes Incorporated | 10,840 | 31-AP2162SG-13CT-ND | ¥10.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.85000 | ¥52.85 |
| 10 | ¥40.58900 | ¥405.89 |
| 75 | ¥34.73613 | ¥2,605.21 |
| 150 | ¥33.37607 | ¥5,006.41 |
| 300 | ¥32.25630 | ¥9,676.89 |
| 525 | ¥31.49829 | ¥16,536.60 |
| 1,050 | ¥30.71059 | ¥32,246.12 |
| 2,550 | ¥29.90223 | ¥76,250.69 |







