RF Switch IC General Purpose SPDT 50Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC General Purpose SPDT 50Ohm 8-SOIC
8-SOIC(3.90mm Width)

MASWSS0180TR-3000

DigiKey Part Number
1465-1388-2-ND - Tape & Reel (TR)
1465-1388-1-ND - Cut Tape (CT)
1465-1388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASWSS0180TR-3000
Description
IC RF SWITCH SPDT 2.5GHZ 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 2.5 GHz 50Ohm 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.65dB
Manufacturer
MACOM Technology Solutions
Test Frequency
2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
P1dB
27dBm
Part Status
Active
IIP3
50dBm
RF Type
General Purpose
Impedance
50Ohm
Topology
Absorptive
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Package / Case
8-SOIC (0.154", 3.90mm Width)
Frequency Range
0Hz ~ 2.5GHz
Supplier Device Package
8-SOIC
Isolation
35dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,915
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.57000¥55.57
10¥42.73900¥427.39
25¥39.53040¥988.26
100¥36.00840¥3,600.84
250¥35.17560¥8,793.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥31.45273¥94,358.19
Manufacturers Standard Package