ERM8-010-02.0-S-DV-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14920TR-ND - Tape & Reel (TR) SAM14920CT-ND - Cut Tape (CT) SAM14920DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERM8-010-02.0-S-DV-K-TR | |
Description | CONN HDR 20POS SMD GOLD | |
Customer Reference | ||
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERM8-010-02.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.97600 | ¥539.76 |
25 | ¥50.99320 | ¥1,274.83 |
50 | ¥49.74860 | ¥2,487.43 |
100 | ¥47.26120 | ¥4,726.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥39.79893 | ¥18,904.49 |
950 | ¥34.82405 | ¥33,082.85 |
2,375 | ¥34.07781 | ¥80,934.80 |