4/4 Transceiver Full RS232, RS422, RS485 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP336EEY-L

DigiKey Part Number
1016-1141-ND
Manufacturer
Manufacturer Product Number
SP336EEY-L
Description
IC TRANSCEIVER FULL 4/4 28TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232, RS422, RS485 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP336EEY-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
MaxLinear, Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3.3V, 5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232, RS422, RS485
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
4/4
Supplier Device Package
28-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,515
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.09000¥107.09
10¥84.21100¥842.11
50¥75.03140¥3,751.57
100¥72.19070¥7,219.07
250¥69.19164¥17,297.91
500¥67.38388¥33,691.94
1,000¥65.89590¥65,895.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.