4/4 Transceiver Full RS232, RS422, RS485 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP336EEY-L/TR

DigiKey Part Number
1016-SP336EEY-L/TR-ND - Tape & Reel (TR)
1016-SP336EEY-L/TRCT-ND - Cut Tape (CT)
1016-SP336EEY-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP336EEY-L/TR
Description
IC TRANSCEIVER FULL 4/4 28TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232, RS422, RS485 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP336EEY-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
MaxLinear, Inc.
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V, 5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232, RS422, RS485
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
4/4
Supplier Device Package
28-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 533
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.27000¥95.27
10¥74.60400¥746.04
25¥69.43800¥1,735.95
100¥63.76170¥6,376.17
250¥63.12620¥15,781.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥53.77347¥134,433.68
Manufacturers Standard Package