ECS-3963-500-BN-TR | ||
---|---|---|
DigiKey Part Number | XC1040TR-ND - Tape & Reel (TR) XC1040CT-ND - Cut Tape (CT) XC1040DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-3963-500-BN-TR | |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-3963-500-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.94200 | ¥99.42 |
50 | ¥9.71160 | ¥485.58 |
100 | ¥8.32350 | ¥832.35 |
500 | ¥8.09262 | ¥4,046.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.49618 | ¥7,496.18 |
3,000 | ¥7.11502 | ¥21,345.06 |
5,000 | ¥6.86091 | ¥34,304.55 |
10,000 | ¥6.60680 | ¥66,068.00 |