




206-4RAST | |
|---|---|
DigiKey Part Number | CT2064RAST-ND |
Manufacturer | |
Manufacturer Product Number | 206-4RAST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-4RAST Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.400" (10.16mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.486" (12.34mm) |
Actuator Level Raised | Electrical Life 10,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥10.39500 | ¥103.95 |
| 45 | ¥9.19444 | ¥413.75 |
| 135 | ¥8.38822 | ¥1,132.41 |
| 270 | ¥7.92204 | ¥2,138.95 |
| 540 | ¥7.49307 | ¥4,046.26 |
| 1,035 | ¥7.12602 | ¥7,375.43 |
| 2,520 | ¥6.67996 | ¥16,833.50 |
| 5,040 | ¥6.37620 | ¥32,136.05 |






