Single Phase Meter IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5463K-ISZR

DigiKey Part Number
598-CS5463K-ISZRTR-ND - Tape & Reel (TR)
598-CS5463K-ISZRCT-ND - Cut Tape (CT)
598-CS5463K-ISZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS5463K-ISZR
Description
IC SINGLE PHASE POWER/ENERGY
Customer Reference
Detailed Description
Single Phase Meter IC 24-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.9mA
Manufacturer
Cirrus Logic Inc.
Voltage - Supply
3.135 V ~ 5.25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Meter Type
Single Phase
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C (TA)
Input Impedance
30kOhm
Mounting Type
Surface Mount
Measurement Error
0.1%
Package / Case
24-SSOP (0.209", 5.30mm Width)
Voltage - I/O High
4V, 4V
Supplier Device Package
24-SSOP
Voltage - I/O Low
0.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,769
Check for Additional Incoming Stock
Last Time Buy Date: 2026/8/29
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.68000¥41.68
10¥31.74900¥317.49
25¥29.26240¥731.56
100¥26.52850¥2,652.85
250¥25.30620¥6,326.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥23.25837¥46,516.74
Manufacturers Standard Package