
CAV93C56VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV93C56VE-GT3TR-ND - Tape & Reel (TR) 488-CAV93C56VE-GT3CT-ND - Cut Tape (CT) 488-CAV93C56VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C56VE-GT3 |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C56VE-GT3 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8, 128 x 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.57000 | ¥4.57 |
| 10 | ¥4.34200 | ¥43.42 |
| 25 | ¥4.22560 | ¥105.64 |
| 50 | ¥4.13800 | ¥206.90 |
| 100 | ¥4.04940 | ¥404.94 |
| 250 | ¥3.93100 | ¥982.75 |
| 500 | ¥3.84112 | ¥1,920.56 |
| 1,000 | ¥3.75115 | ¥3,751.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.88714 | ¥8,661.42 |
| 6,000 | ¥2.81609 | ¥16,896.54 |



