ERF8-010-07.0-S-DV-TR | |
---|---|
DigiKey Part Number | SAM13534TR-ND - Tape & Reel (TR) SAM13534CT-ND - Cut Tape (CT) SAM13534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-07.0-S-DV-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-07.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.53700 | ¥615.37 |
25 | ¥58.13200 | ¥1,453.30 |
50 | ¥56.71340 | ¥2,835.67 |
100 | ¥53.87790 | ¥5,387.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥43.43357 | ¥16,287.59 |
750 | ¥38.32364 | ¥28,742.73 |
1,125 | ¥35.76882 | ¥40,239.92 |
1,875 | ¥35.00229 | ¥65,629.29 |