ERM8-010-05.0-S-DV-K-TR | ||
---|---|---|
DigiKey Part Number | SAM8610TR-ND - Tape & Reel (TR) SAM8610CT-ND - Cut Tape (CT) SAM8610DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERM8-010-05.0-S-DV-K-TR | |
Description | CONN HDR 20POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERM8-010-05.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.07000 | ¥67.07 |
10 | ¥60.63400 | ¥606.34 |
25 | ¥57.28160 | ¥1,432.04 |
50 | ¥55.88440 | ¥2,794.22 |
100 | ¥53.08980 | ¥5,308.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥42.79849 | ¥13,909.51 |
650 | ¥40.28100 | ¥26,182.65 |
975 | ¥35.24589 | ¥34,364.74 |
1,625 | ¥34.49057 | ¥56,047.18 |