ERF8-010-01-L-D-RA-L-TR | |
---|---|
DigiKey Part Number | SAM13127TR-ND - Tape & Reel (TR) SAM13127CT-ND - Cut Tape (CT) SAM13127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-01-L-D-RA-L-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-01-L-D-RA-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.98000 | ¥78.98 |
10 | ¥71.05600 | ¥710.56 |
25 | ¥66.94000 | ¥1,673.50 |
50 | ¥65.22420 | ¥3,261.21 |
100 | ¥63.50830 | ¥6,350.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥57.22035 | ¥11,444.07 |
400 | ¥51.03423 | ¥20,413.69 |
600 | ¥47.94130 | ¥28,764.78 |
1,000 | ¥42.37396 | ¥42,373.96 |