34 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
G125-FS13405L0P
G125-FS13405L0P
Harwin’s Company Overview

G125-FS13405L0P

DigiKey Part Number
952-2619-ND
Manufacturer
Manufacturer Product Number
G125-FS13405L0P
Description
CONN RCPT 34POS 0.049 GOLD SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G125-FS13405L0P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Packaging
Strip
Insulation Color
Green
Part Status
Active
Insulation Height
0.207" (5.25mm)
Connector Type
Operating Temperature
-65°C ~ 150°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Gold
Number of Positions
Features
Pick and Place, Polarizing Key
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Applications
Automotive, General Purpose
Number of Rows
2
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Row Spacing - Mating
0.049" (1.25mm)
Contact Shape
Circular
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,212
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥301.94000¥301.94
10¥256.65100¥2,566.51
100¥218.18150¥21,818.15
Manufacturers Standard Package