Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
324 In Stock | 1 : ¥56.73000 Cut Tape (CT) 325 : ¥40.17458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 20 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 10mm, 12mm, 15mm | 0.351" (8.91mm) | |||
3,776 In Stock | 1 : ¥67.32000 Cut Tape (CT) 375 : ¥48.29661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 20 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 9mm, 12mm, 15mm, 16mm, 22mm | 0.285" (7.24mm) |