ERF8-010-07.0-L-DV-TR | ||
---|---|---|
DigiKey Part Number | SAM13533TR-ND - Tape & Reel (TR) SAM13533CT-ND - Cut Tape (CT) SAM13533DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERF8-010-07.0-L-DV-TR | |
Description | CONN SOCKET 20POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERF8-010-07.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥51.99800 | ¥519.98 |
25 | ¥49.12160 | ¥1,228.04 |
50 | ¥47.92460 | ¥2,396.23 |
100 | ¥45.52820 | ¥4,552.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥36.70256 | ¥13,763.46 |
750 | ¥32.38467 | ¥24,288.50 |
1,125 | ¥30.22565 | ¥34,003.86 |
1,875 | ¥29.57799 | ¥55,458.73 |
2,625 | ¥28.71439 | ¥75,375.27 |