
MAX3221ECPWR | |
|---|---|
DigiKey Part Number | 296-19825-2-ND - Tape & Reel (TR) 296-19825-1-ND - Cut Tape (CT) 296-19825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221ECPWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221ECPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.38585 | ¥18,771.70 |
| 4,000 | ¥9.17407 | ¥36,696.28 |
| 6,000 | ¥9.06804 | ¥54,408.24 |
| 10,000 | ¥8.95053 | ¥89,505.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.26000 | ¥18.26 |
| 10 | ¥13.49200 | ¥134.92 |
| 25 | ¥12.28680 | ¥307.17 |
| 100 | ¥10.96540 | ¥1,096.54 |
| 250 | ¥10.33552 | ¥2,583.88 |
| 500 | ¥9.97204 | ¥4,986.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥12.46300 | ¥124.63 |
| 25 | ¥11.34960 | ¥283.74 |
| 100 | ¥10.12910 | ¥1,012.91 |
| 250 | ¥9.54720 | ¥2,386.80 |
| 500 | ¥9.21146 | ¥4,605.73 |










