


STM32F107VCT6 | |
|---|---|
DigiKey Part Number | 497-8913-ND |
Manufacturer | |
Manufacturer Product Number | STM32F107VCT6 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F107VCT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 100-LQFP |
Peripherals DMA, POR, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.61000 | ¥102.61 |
| 10 | ¥80.28900 | ¥802.89 |
| 90 | ¥68.98067 | ¥6,208.26 |
| 180 | ¥66.63783 | ¥11,994.81 |
| 270 | ¥65.46359 | ¥17,675.17 |
| 540 | ¥63.74235 | ¥34,420.87 |
| 1,080 | ¥62.32550 | ¥67,311.54 |























