DP83848CVVX/NOPB | ||
---|---|---|
DigiKey Part Number | DP83848CVVX/NOPBTR-ND - Tape & Reel (TR) DP83848CVVX/NOPBCT-ND - Cut Tape (CT) DP83848CVVX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DP83848CVVX/NOPB | |
Description | IC TRANSCEIVER 1/1 48LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Ethernet 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | DP83848CVVX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.02000 | ¥48.02 |
10 | ¥43.11500 | ¥431.15 |
25 | ¥40.76440 | ¥1,019.11 |
100 | ¥35.32810 | ¥3,532.81 |
250 | ¥33.51612 | ¥8,379.03 |
500 | ¥30.07396 | ¥15,036.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.36352 | ¥25,363.52 |
2,000 | ¥24.09534 | ¥48,190.68 |