
PCA9546ARGVR | |
|---|---|
DigiKey Part Number | 296-21771-2-ND - Tape & Reel (TR) 296-21771-1-ND - Cut Tape (CT) 296-21771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9546ARGVR |
Description | IC INTERFACE SPECIALIZED 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546ARGVR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 16-VQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-VQFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI4MSD5V9546AZYEX | Diodes Incorporated | 5,000 | PI4MSD5V9546AZYEXCT-ND | ¥14.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥11.39600 | ¥113.96 |
| 25 | ¥10.37360 | ¥259.34 |
| 100 | ¥9.24230 | ¥924.23 |
| 250 | ¥8.70376 | ¥2,175.94 |
| 500 | ¥8.37890 | ¥4,189.45 |
| 1,000 | ¥8.36344 | ¥8,363.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.82933 | ¥19,573.33 |
| 5,000 | ¥7.65927 | ¥38,296.35 |
| 7,500 | ¥7.57405 | ¥56,805.38 |











